357-078-458-212

Heilind Number:EDA357-078-458-212
Manufacturer:EDAC
Manufacturer Number:357-078-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-458-212

Detailed Description

Introducing our high-performance Card Edge Connector, an essential component for seamless board-to-board connections in electronic systems. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 78 positions offer ample connectivity options. Engineered for convenience, this connector boasts a right-angle mount orientation for easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this essential component to deliver seamless and secure connections in your PCB assemblies.