357-078-458-278

Heilind Number:EDA357-078-458-278
Manufacturer:EDAC
Manufacturer Number:357-078-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-458-278

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that effortlessly blends into any setup. Engineered for high-performance, this connector boasts a 5A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 78 positions, it offers ample connectivity options for your devices. The copper alloy contact material ensures seamless signal transfer, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Take your PCB connections to the next level with this essential component.