357-078-459-201

Heilind Number:EDA357-078-459-201
Manufacturer:EDAC
Manufacturer Number:357-078-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-459-201

Detailed Description

Introducing our 357-078-459-201 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With two rows of high-performance Copper Alloy contacts, it offers superior conductivity and a current rating of 5 A, making it ideal for demanding electronic applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 78 positions accommodate a wide range of connections. Designed for versatility, this connector mounts effortlessly in a right-angle orientation, saving space and allowing for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in even the harshest environments. Trust in the 357-078-459-201 to deliver uncompromising quality and connectivity for your PCB projects.