357-078-459-202

Heilind Number:EDA357-078-459-202
Manufacturer:EDAC
Manufacturer Number:357-078-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-459-202

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for reliable and secure board-to-board PCB connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, offering a total of 78 positions with a pitch of .156 inches, it provides ample connectivity for your electronic devices. The right-angle mount orientation allows for seamless integration into your PCB assembly process. Rated for 5A of current and operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision.