357-078-459-203

Heilind Number:EDA357-078-459-203
Manufacturer:EDAC
Manufacturer Number:357-078-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-459-203

Detailed Description

Introducing our 357-078-459-203 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With two rows of 78 contact positions crafted from premium Copper Alloy, it guarantees optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for efficient installation even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for harsh environments. Elevate your connectivity game with this essential component, a cornerstone of our extensive product lineup in the PCB connectors category.