357-078-459-204

Heilind Number:EDA357-078-459-204
Manufacturer:EDAC
Manufacturer Number:357-078-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-459-204

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal functionality and durability, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring superior safety and reliability. With two rows and a total of 78 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from copper alloy, guarantees excellent conductivity and long-lasting performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in various environments. Its right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure precise connectivity. Trust in the quality and efficiency of our Card Edge Connector for all your PCB assembly needs.