357-078-459-207

Heilind Number:EDA357-078-459-207
Manufacturer:EDAC
Manufacturer Number:357-078-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-459-207

Detailed Description

Introducing our premium Card Edge Connector, expertly designed for seamless PCB connections. Made from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in even the most demanding environments. With two rows of 78 positions each, it offers ample connectivity for your circuit board. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Engineered for efficiency, this connector boasts a 5A amperage rating and operates flawlessly in temperatures ranging from -40 to 105°C. Ideal for board-to-board connections, it guarantees optimal signal transmission and power delivery. Upgrade your electronic assemblies with our high-quality Card Edge Connector, the perfect solution for your connectivity needs.