357-078-459-208

Heilind Number:EDA357-078-459-208
Manufacturer:EDAC
Manufacturer Number:357-078-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-459-208

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its sleek black color adds a touch of sophistication to any PCB layout. With two rows of 78 positions each, it allows for efficient data transfer. The copper alloy contacts guarantee optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Whether you're a professional engineer or a DIY enthusiast, trust in the reliability and performance of our Card Edge Connector for all your connectivity needs.