357-078-459-268

Heilind Number:EDA357-078-459-268
Manufacturer:EDAC
Manufacturer Number:357-078-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-459-268

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-078-459-268. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 78 copper alloy contacts, each capable of carrying up to 5A of current, you can trust in reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component, available now in our Products catalog under Connectors.