357-078-460-201

Heilind Number:EDA357-078-460-201
Manufacturer:EDAC
Manufacturer Number:357-078-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-460-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. With a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector combines both style and reliability. Featuring two rows of 78 positions, each with copper alloy contacts, it ensures secure and efficient power transmission with a rated amperage of 5A. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse industrial applications. Upgrade your connectivity solutions with this essential component from our extensive lineup of premium connectors.