357-078-460-202

Heilind Number:EDA357-078-460-202
Manufacturer:EDAC
Manufacturer Number:357-078-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-460-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-078-460-202). Designed for optimal connectivity, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of precision-machined Copper Alloy contacts, each rated for 5 A, you can trust in seamless power and data transmission. The .156-inch pitch and .2-inch row spacing accommodate 78 positions, perfect for complex board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Say goodbye to connectivity issues and hello to efficiency with this essential component in the PCB Connectors category.