357-078-460-204

Heilind Number:EDA357-078-460-204
Manufacturer:EDAC
Manufacturer Number:357-078-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-460-204

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector, designed for high-performance applications. This essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts, each positioned precisely at .156 inches apart, it guarantees optimal signal transmission. Boasting 78 positions, this connector offers ample connectivity options for your PCB setup. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Trust in the quality and precision of our Card Edge Connector to meet your connectivity needs seamlessly.