357-078-460-208

Heilind Number:EDA357-078-460-208
Manufacturer:EDAC
Manufacturer Number:357-078-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-460-208

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-078-460-208. Designed for seamless board-to-board PCB connections, this connector boasts unrivaled reliability and efficiency. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only looks great but also offers superior durability. The two rows of contact pins, constructed from high-quality Copper Alloy, ensure optimal conductivity. Featuring a .156-inch pitch and .2-inch row spacing, this connector accommodates 78 positions with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in the 357-078-460-208 for your connectivity needs, where quality meets performance.