357-078-460-212

Heilind Number:EDA357-078-460-212
Manufacturer:EDAC
Manufacturer Number:357-078-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-460-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connection between circuit boards. Engineered for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and efficient operation. With two rows of copper alloy contacts, it offers a total of 78 positions, perfect for complex electronic systems. The .156 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Rated for 5A of current and capable of withstanding temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector for your next project.