357-078-460-258

Heilind Number:EDA357-078-460-258
Manufacturer:EDAC
Manufacturer Number:357-078-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-460-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-078-460-258). Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers seamless and efficient board-to-board connectivity. Boasting 78 positions and a 5A amperage rating, it accommodates complex circuit configurations with ease. The straight mount orientation optimizes space utilization in your design. Operating flawlessly in a wide temperature range (-40 to 105 °C), this connector is perfect for various industrial applications. Elevate your PCB assembly with this essential component, available in our extensive line of connectors.