357-078-460-278

Heilind Number:EDA357-078-460-278
Manufacturer:EDAC
Manufacturer Number:357-078-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-460-278

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for impeccable performance in electronic devices. Sleek and reliable, this connector in striking black color ensures a secure fit for all your circuitry needs. With an amperage rating of 5 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. Featuring two rows of 78 positions, each with copper alloy contacts, it enables swift and precise data transfer. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Designed for straight mounting orientation, it ensures a neat and organized layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a vital component in the world of electronic connectivity. Trust in its quality and performance for all your board-to-board PCB connection needs.