357-078-500-258

Heilind Number:EDA357-078-500-258
Manufacturer:EDAC
Manufacturer Number:357-078-500-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-500-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-500-258

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with a 5A amperage. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 78 positions cater to multiple connections. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your PCB assembly with this essential connector, perfect for seamless board-to-board connections.