357-078-500-278

Heilind Number:EDA357-078-500-278
Manufacturer:EDAC
Manufacturer Number:357-078-500-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-500-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-500-278

Detailed Description

Enhance your PCB connections with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a sleek Black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row layout and 78 positions, it ensures seamless connectivity on your board. The contact material is made of high-quality Copper Alloy, guaranteeing reliable transmission. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Trust in its Straight mount orientation for a secure fit every time. Elevate your connectivity with this essential component.