357-078-520-202

Heilind Number:EDA357-078-520-202
Manufacturer:EDAC
Manufacturer Number:357-078-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 78 positions each, it offers ample connectivity options for seamless integration. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for a wide range of environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your board-to-board connections with this essential component, perfect for various electronic devices and systems.