357-078-520-203

Heilind Number:EDA357-078-520-203
Manufacturer:EDAC
Manufacturer Number:357-078-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and high performance. With a sleek black finish and made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. Featuring two rows of 78 positions in a .156-inch pitch, it allows for efficient data transmission. The copper alloy contact material guarantees secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse applications in various industries. Upgrade your setup with this essential component for seamless board-to-board connectivity.