357-078-520-208

Heilind Number:EDA357-078-520-208
Manufacturer:EDAC
Manufacturer Number:357-078-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-520-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 78 contact positions, it ensures seamless data transmission. The copper alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation offers convenience during installation. Upgrade your setup with this essential component for secure and efficient board-to-board connections.