357-078-520-278

Heilind Number:EDA357-078-520-278
Manufacturer:EDAC
Manufacturer Number:357-078-520-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-520-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-520-278

Detailed Description

Enhance connectivity within your electronic setups using this black Card Edge Connector. Designed for efficient board-to-board PCB connection, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts. With a pitch of .156 inches and 78 positions spread across 2 rows, it offers reliable performance. The straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications, ensuring seamless functionality in diverse environments. Upgrade your systems with this essential connector for optimized performance and connectivity.