357-078-522-201

Heilind Number:EDA357-078-522-201
Manufacturer:EDAC
Manufacturer Number:357-078-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-522-201

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Boasting a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row configuration, it offers ample connectivity options, featuring 78 positions with a pitch of .156 inches. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Its straight mount orientation and compact design make it suitable for a wide range of PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.