357-078-522-207

Heilind Number:EDA357-078-522-207
Manufacturer:EDAC
Manufacturer Number:357-078-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-522-207

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance even in demanding environments. With two rows and a total of 78 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections on PCBs. Designed for straight mount orientation, it provides ease of installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this reliable Card Edge Connector.