357-078-522-258

Heilind Number:EDA357-078-522-258
Manufacturer:EDAC
Manufacturer Number:357-078-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-522-258

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers 78 positions for efficient signal transmission. Featuring a straight mount orientation, it facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in various applications. Upgrade your connectivity solutions with this essential component.