357-078-522-268

Heilind Number:EDA357-078-522-268
Manufacturer:EDAC
Manufacturer Number:357-078-522-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-522-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-522-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board connections. Featuring a sleek black design, this connector ensures both functionality and style. With an amperage of 5A and durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance in any operating environment. The two rows of Copper Alloy contacts with a .156-inch pitch offer high-speed data transmission and optimal signal integrity. With 78 positions available, this connector is perfect for complex circuitry. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component.