357-078-522-278

Heilind Number:EDA357-078-522-278
Manufacturer:EDAC
Manufacturer Number:357-078-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-522-278

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 78 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector is rated for 5A and can operate in temperatures ranging from -40 to 105°C. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Elevate your PCB connectivity with this essential component.