357-078-524-201

Heilind Number:EDA357-078-524-201
Manufacturer:EDAC
Manufacturer Number:357-078-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-524-201

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, boasting a sleek black finish. With a high amperage rating of 5A and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows and a total of 78 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mounting orientation, it's suitable for various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for your connectivity needs.