357-078-524-202

Heilind Number:EDA357-078-524-202
Manufacturer:EDAC
Manufacturer Number:357-078-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-524-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance while accommodating a high amperage of 5A. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and spacing of .2 inches, offer a total of 78 positions for versatile connectivity. With a straight mount orientation, it facilitates easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics manufacturing. Trust in its quality to optimize your board-to-board connections efficiently.