357-078-524-203

Heilind Number:EDA357-078-524-203
Manufacturer:EDAC
Manufacturer Number:357-078-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-524-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-524-203

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The copper alloy contacts ensure reliable power transmission, supporting an amperage of 5 A. With 78 positions at a pitch of .156 inches, it accommodates multiple connections with ease. Its straight mount orientation and row spacing of .2 inches offer convenient installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector guarantees seamless functionality for various applications. Upgrade your board-to-board connections with this high-quality component.