357-078-524-212

Heilind Number:EDA357-078-524-212
Manufacturer:EDAC
Manufacturer Number:357-078-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-524-212

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector, designed for seamless integration into your electronic systems. Boasting a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both style and reliability. With a double-row configuration and 78 positions, it offers ample room for efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environmental conditions. Whether for industrial or commercial use, this connector, part of our extensive lineup of PCB connectors, is a must-have for any electronics enthusiast.