357-078-524-258

Heilind Number:EDA357-078-524-258
Manufacturer:EDAC
Manufacturer Number:357-078-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-524-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-524-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic devices. Boasting 78 positions, it provides ample connectivity options for your projects. The straight mount orientation and .2-inch row spacing make installation a breeze. Built to withstand harsh environments, it has an operating temperature range of -40 to 105°C, perfect for a wide range of applications. Upgrade your board-to-board connections with this essential component.