357-078-524-268

Heilind Number:EDA357-078-524-268
Manufacturer:EDAC
Manufacturer Number:357-078-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-524-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-524-268

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, a vital component for secure and efficient board-to-board connections. Engineered for optimal performance, it features a high amperage rating of 5A, ensuring reliable power transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety. With 78 positions arranged across two rows, it offers ample connectivity options for your design needs. The copper alloy contacts provide excellent conductivity, while the .156" pitch and .2" row spacing allow for precise alignment. Designed for straight mounting orientation, this connector is versatile and easy to install. Operable in harsh environments, it boasts an impressive temperature range from -40 to 105 °C. Upgrade your system with this black Card Edge Connector, a must-have in any electronic setup.