357-078-524-278

Heilind Number:EDA357-078-524-278
Manufacturer:EDAC
Manufacturer Number:357-078-524-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-524-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-524-278

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable component designed for seamless integration. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With two rows of high-quality Copper Alloy contacts, each positioned with precision at a pitch of .156 inches and a row spacing of .2 inches, this connector offers optimal performance. Featuring 78 positions, it allows for extensive connectivity, while its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability and efficiency in diverse environments. Elevate your electronic projects with this essential connector, a must-have in any connector toolkit.