357-078-540-202

Heilind Number:EDA357-078-540-202
Manufacturer:EDAC
Manufacturer Number:357-078-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution for seamless board-to-board communication. Designed with precision and performance in mind, this connector features a high amperage rating of 5 A, ensuring reliable power transmission. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. With two rows of copper alloy contacts, totaling 78 positions at a pitch of .156 inches, it offers efficient signal transfer while maintaining optimal space utilization. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.