357-078-540-203

Heilind Number:EDA357-078-540-203
Manufacturer:EDAC
Manufacturer Number:357-078-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features 78 positions across 2 rows, ensuring seamless integration for your electronic projects. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. Each contact is made from robust Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.