357-078-540-204

Heilind Number:EDA357-078-540-204
Manufacturer:EDAC
Manufacturer Number:357-078-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-540-204

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. The connector boasts two rows of copper alloy contacts, offering a total of 78 positions for seamless integration on your PCB. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees secure and efficient data transfer. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliability in various settings. Upgrade your device's connectivity with this essential component, perfect for a wide range of applications in the electronics industry.