357-078-542-202

Heilind Number:EDA357-078-542-202
Manufacturer:EDAC
Manufacturer Number:357-078-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-542-202

Detailed Description

Enhance connectivity with our Card Edge Connector, crafted for seamless integration within PCB setups. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various operating environments. With two rows of copper alloy contacts, it guarantees reliable power delivery, rated at 5 A. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission, accommodating 78 positions for extensive connectivity options. Its straight mount orientation facilitates hassle-free installation, while the wide operating temperature range of -40 to 105°C ensures performance stability in diverse conditions. Ideal for critical board-to-board connections, this connector is a must-have for your electronic projects.