357-078-542-203

Heilind Number:EDA357-078-542-203
Manufacturer:EDAC
Manufacturer Number:357-078-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of 78 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. The straight mount orientation makes installation a breeze, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance. Elevate your electronic projects with this essential connector.