357-078-542-207

Heilind Number:EDA357-078-542-207
Manufacturer:EDAC
Manufacturer Number:357-078-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-542-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in use. With a 5A amperage rating, it's perfect for a wide range of applications. The two-row design, with a .156-inch pitch and .2-inch row spacing, offers precise and stable connections. Made of copper alloy, the contacts guarantee efficient signal transmission. With 78 positions available, you have ample room for your connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Elevate your electronics projects with this essential component.