357-078-542-212

Heilind Number:EDA357-078-542-212
Manufacturer:EDAC
Manufacturer Number:357-078-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-542-212

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Engineered for optimal performance, it features a 5 A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester for enhanced safety. With two rows and 78 positions, it offers ample connectivity for your board-to-board applications. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your connectors with this high-quality component, perfect for demanding electronic projects.