357-078-542-258

Heilind Number:EDA357-078-542-258
Manufacturer:EDAC
Manufacturer Number:357-078-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-542-258

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Designed for high-performance applications, it features a robust UL 94V-0 Thermoplastic Polyester housing in sleek black for a professional finish. With two rows of 78 copper alloy contacts, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees efficiency and longevity in any environment. Upgrade your electronic assemblies with this essential component.