357-078-555-202

Heilind Number:EDA357-078-555-202
Manufacturer:EDAC
Manufacturer Number:357-078-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-555-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With a double row configuration and 78 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for seamless integration into your assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Perfect for board-to-board connections, it ensures secure and stable communication within your electronic systems. Upgrade your setup with this essential component for superior performance.