357-078-555-204

Heilind Number:EDA357-078-555-204
Manufacturer:EDAC
Manufacturer Number:357-078-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-555-204

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a reliable and efficient solution for your PCB needs. Designed with precision and durability in mind, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With two rows of contact points made of Copper Alloy, it offers excellent conductivity and stability. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the 78 positions allow for versatile connectivity options. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB assembly process with this essential component, a must-have in any professional or DIY electronics project.