357-078-555-212

Heilind Number:EDA357-078-555-212
Manufacturer:EDAC
Manufacturer Number:357-078-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-555-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for reliable performance, it features a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring durability and efficient power transmission. With a dual-row configuration and a total of 78 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a valuable component for your electronic projects.