357-078-555-258

Heilind Number:EDA357-078-555-258
Manufacturer:EDAC
Manufacturer Number:357-078-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-555-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-555-258

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures optimal performance under various operating conditions. Boasting a double-row configuration with 78 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing guarantee precise alignment and secure attachment. Designed for straight mount orientation, it simplifies installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs. Upgrade your setup with this high-quality connector, a must-have in any professional environment.