357-078-556-208

Heilind Number:EDA357-078-556-208
Manufacturer:EDAC
Manufacturer Number:357-078-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-556-208

Detailed Description

Enhance your circuit board connectivity with our two-row Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage capacity of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With 78 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB assembly. The straight mount orientation and copper alloy contact material ensure secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for use in various environments. Elevate your electronic designs with this essential component.