357-078-556-212

Heilind Number:EDA357-078-556-212
Manufacturer:EDAC
Manufacturer Number:357-078-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-556-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, this connector offers reliable transmission in a .156-inch pitch with .2-inch row spacing. Boasting 78 positions, it's perfect for high-density applications. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.