357-078-556-258

Heilind Number:EDA357-078-556-258
Manufacturer:EDAC
Manufacturer Number:357-078-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-556-258

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic black. With a robust amperage rating of 5 A, it ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees safety and longevity in any application. Featuring two rows of copper alloy contacts, each with a pitch of .156 in and a row spacing of .2 in, it offers seamless integration onto your circuit board. With a total of 78 positions, this connector provides ample room for multiple connections, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.