357-078-556-268

Heilind Number:EDA357-078-556-268
Manufacturer:EDAC
Manufacturer Number:357-078-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-556-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, this connector ensures reliable performance. Boasting two rows and a total of 78 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout. Designed for straight mount orientation, it's easy to install and guarantees a secure connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-performance Card Edge Connector.